-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1625
|
Newark | Rtc/Calendar, 128Kb, Temp Sen,20Soic, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:20Pins, Ic Interface Type:I2C, Operatingrohs Compliant: Yes |Renesas ISL12022MIBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$5.0100 / $7.7000 | Buy Now |
DISTI #
46P7894
|
Newark | Ic, Real Time Clock, Date Format:D-D-M-Y, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Ic Interface Type:I2C, Memory Configuration:128 X 8, Supply Voltage Range:2.7V To 5.5V, Digital Ic Case Style:Soic, No. Of Pins:20 Rohs Compliant: Yes |Renesas ISL12022MIBZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH3212
|
Newark | Real Time Clock And Temperature Compensated Crystal In Pbfre Rohs Compliant: Yes |Renesas ISL12022MIBZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9900 | Buy Now |
DISTI #
ISL12022MIBZ-T
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC T/R - Tape and Reel (Alt: ISL12022MIBZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
968-ISL12022MIBZ-T
|
Mouser Electronics | Real Time Clock REAL TIME CLK & TEMP COMPENSATED CRYSTAL RoHS: Compliant | 2275 |
|
$3.9200 / $7.4000 | Buy Now |
|
Future Electronics | Low Power RTC w/ Battery Backed SRAM, Integrated ±5ppm Temp. Compensation.SOIC20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0300 | Buy Now |
|
Future Electronics | Low Power RTC w/ Battery Backed SRAM, Integrated ±5ppm Temp. Compensation.SOIC20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.8500 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 20SOIC Min Qty: 1 Container: Tape & Reel (TR) | 9940 |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
ISL12022MIBZ-T
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin SOIC T/R - Tape and Reel (Alt: ISL12022MIBZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
ISL12022MIBZ-T
|
Avnet Silica | Real Time Clock Serial 128Byte 20-Pin SOIC T/R (Alt: ISL12022MIBZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12022MIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12022MIBZ-T
Renesas Electronics Corporation
Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving, SOICW, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |