-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M2896
|
Newark | Real Time Clock-Rtc, D-D-M-Y, 128 X 8, Soic-8, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Renesas ISL12022IBZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
ISL12022IBZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 980 Lead time: 18 Weeks Container: Tube |
7253 In Stock |
|
$2.8612 / $3.0118 | Buy Now |
DISTI #
ISL12022IBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12022IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 6860 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
DISTI #
ISL12022IBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12022IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 6860 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
DISTI #
968-ISL12022IBZ
|
Mouser Electronics | Real Time Clock REAL TIME CLK/CLNDR W/TEMP COMP 8 L RoHS: Compliant | 1072 |
|
$3.0100 / $5.7000 | Buy Now |
|
Future Electronics | ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.9600 / $3.4200 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 980 Container: Tube | 7268 |
|
$2.8612 / $3.0118 | Buy Now |
DISTI #
ISL12022IBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12022IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 6860 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
DISTI #
ISL12022IBZ
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N - Rail/Tube (Alt: ISL12022IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 6860 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
DISTI #
ISL12022IBZ
|
TME | IC: RTC circuit, 2-wire,I2C, SRAM, 128BSRAM, SO8, 2.7÷5.5V Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12022IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12022IBZ
Renesas Electronics Corporation
Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 128 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |