-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6855
|
Newark | Alarm Rtc, -40 To 85Deg C, Nsoic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Renesas ISL12022IBZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$3.1300 / $5.9300 | Buy Now |
DISTI #
22T1852
|
Newark | Pb-Free, Real Time Clock/Calendar W/Temp. Compensation, 8 L/Tape & Reel Rohs Compliant: Yes |Renesas ISL12022IBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL12022IBZ-T7ACT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
ISL12022IBZ-T7A
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12022IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
DISTI #
968-ISL12022IBZ-T7A
|
Mouser Electronics | Real Time Clock REAL TIME CLK/CLNDR W/TEMP COMP 8 L RoHS: Compliant | 500 |
|
$2.8600 / $5.7000 | Buy Now |
|
Future Electronics | ISL12022 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.7200 / $2.8200 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 300 |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
ISL12022IBZ-T7A
|
Avnet Americas | Real Time Clock Serial 128Byte 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL12022IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 Factory Stock |
|
$2.7051 / $3.0885 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 244 |
|
$4.7954 / $5.9615 | Buy Now |
DISTI #
ISL12022IBZ-T7A
|
Avnet Silica | Real Time Clock Serial 128Byte 8-Pin SOIC N T/R (Alt: ISL12022IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12022IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12022IBZ-T7A
Renesas Electronics Corporation
Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 128 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |