-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock with Embedded Crystal, ±5ppm Accuracy, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M2894
|
Newark | Real Time Clock-Rtc, D-D-M-Y, 128 X 8, Dfn-20, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dfn, No. Of Pins:20Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Renesas ISL12020MIRZ Min Qty: 530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
ISL12020MIRZ-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 20DFN Min Qty: 53 Lead time: 18 Weeks Container: Tube |
2739 In Stock |
|
$4.5132 / $6.8534 | Buy Now |
DISTI #
ISL12020MIRZ
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin DFN EP - Rail/Tube (Alt: ISL12020MIRZ) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 182442 Factory Stock |
|
$4.2037 / $4.7995 | Buy Now |
DISTI #
968-ISL12020MIRZ
|
Mouser Electronics | Real Time Clock REAL TIME CLOCK AND TMP COMP CRYSTL INLD RoHS: Compliant | 2808 |
|
$4.5100 / $7.7100 | Buy Now |
|
Future Electronics | ISL120020 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - DFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 530Tube |
|
$4.4300 / $5.1500 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 20DFN Min Qty: 53 Container: Tube | 2739 |
|
$4.5132 / $6.8534 | Buy Now |
DISTI #
ISL12020MIRZ
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin DFN EP - Rail/Tube (Alt: ISL12020MIRZ) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 182442 Factory Stock |
|
$4.2037 / $4.7995 | Buy Now |
DISTI #
ISL12020MIRZ
|
TME | IC: RTC circuit, 2-wire,I2C, SRAM, 128BSRAM, DFN20, 2.7÷5.5V Min Qty: 1 | 0 |
|
$6.0300 / $8.4400 | RFQ |
DISTI #
ISL12020MIRZ
|
Avnet Silica | Real Time Clock Serial 128Byte 20-Pin DFN EP (Alt: ISL12020MIRZ) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 2 Weeks, 6 Days | Silica - 159 |
|
Buy Now | |
DISTI #
2687073
|
Farnell | REAL TIME CLOCK W/ SRAM, 128B, DFN-20 RoHS: Compliant Min Qty: 530 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$4.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12020MIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12020MIRZ
Renesas Electronics Corporation
Real Time Clock with Embedded Crystal, ±5ppm Accuracy, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.5.5X4.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-22 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N20 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSON | |
Package Equivalence Code | SOLCC20,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 128000 | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for ISL12020MIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12020MIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12020MIRZ-T | Real Time Clock with Embedded Crystal, ±5ppm Accuracy, DFN, /Reel | Renesas Electronics Corporation | ISL12020MIRZ vs ISL12020MIRZ-T |