-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock with Embedded Crystal, ±5ppm Accuracy, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL12020MIRZ-T-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 20DFN Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3460 | Buy Now |
DISTI #
ISL12020MIRZ-T
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin DFN EP T/R - Tape and Reel (Alt: ISL12020MIRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2037 / $4.7995 | Buy Now |
DISTI #
968-ISL12020MIRZ-T
|
Mouser Electronics | Real Time Clock LDAL TIME CLK & TEMP COMPENSATED CR RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
Future Electronics | Low Power RTC with Battery Backed SRAM, 20 Ld DFN, Temperature compensated RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$4.1600 | Buy Now |
DISTI #
ISL12020MIRZ-T
|
Avnet Americas | Real Time Clock Serial 128Byte 20-Pin DFN EP T/R - Tape and Reel (Alt: ISL12020MIRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.2037 / $4.7995 | Buy Now |
|
Karl Kruse GmbH & Co KG | 463 |
|
RFQ | ||
DISTI #
ISL12020MIRZ-T
|
Avnet Silica | Real Time Clock Serial 128Byte 20-Pin DFN EP T/R (Alt: ISL12020MIRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Low Power RTC with Battery Backed SRAM, Integrated ��5ppm Temperature Compensation and Auto Daylight Saving | IC RTC CLK/CALENDAR I2C 20-DFN | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL12020MIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12020MIRZ-T
Renesas Electronics Corporation
Real Time Clock with Embedded Crystal, ±5ppm Accuracy, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.5.5X4.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-22 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N20 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSON | |
Package Equivalence Code | SOLCC20,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 128000 | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |