Microcontrollers and Processors
ISL12020IBZ
Intersil Corporation
Description: REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8

Overview of ISL12020IBZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ISL12020IBZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL12020IBZ by Intersil Corporation

ISL12020IBZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
NO
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. ISL12020IBZ
    Intersil Corporation
    REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
    VS

Alternate Parts for ISL12020IBZ

This table gives cross-reference parts and alternative options found for ISL12020IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12020IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL12020IBZ-T REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL12020IBZ vs ISL12020IBZ-T
Part Number Description Manufacturer Compare
ISL12022IBZ Low Power RTC with Battery-Backed SRAM and Embedded Temp Comp ±5ppm with Auto Day Light Saving; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL12020IBZ vs ISL12022IBZ
ISL12058IBZ Low Cost, Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL12020IBZ vs ISL12058IBZ
BQ32000D Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85 Texas Instruments ISL12020IBZ vs BQ32000D
ISL12022IBZ-T Low Power RTC with Battery-Backed SRAM and Embedded Temp Comp ±5ppm with Auto Day Light Saving; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL12020IBZ vs ISL12022IBZ-T
ISL12022IBZ-T7A Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Reel Renesas Electronics Corporation ISL12020IBZ vs ISL12022IBZ-T7A
ISL12020CBZ REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL12020IBZ vs ISL12020CBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL12020IBZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL12020IBZ by Intersil Corporation

  • Please alert me when ISL12020IBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL12020IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL12020IBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL12020IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL12020IBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL12020IBZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: