Part Details for ISK1205A by XP Power
Overview of ISK1205A by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ISK1205A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-2803-5-ND
|
DigiKey | DC DC CONVERTER 5V 250MW Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module RoHS: Compliant |
71 Partner Stock |
|
$9.2200 / $13.6900 | Buy Now |
DISTI #
69182205
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 5-Pin SMD Module Min Qty: 7 Package Multiple: 1 | Americas - 71 |
|
$9.5100 / $9.9100 | Buy Now |
DISTI #
ISK1205A
|
TME | Converter: DC/DC, 250mW, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 50mA Min Qty: 1 | 7 |
|
$12.3500 / $15.7700 | Buy Now |
|
Neutron USA | Power Supply, DC-DC CONVERTER, SMD, SINGLE O/P, 0.25W | 8 |
|
$39.9900 | Buy Now |
Part Details for ISK1205A
ISK1205A CAD Models
ISK1205A Part Data Attributes
|
ISK1205A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISK1205A
XP Power
DC/DC CONVERTER O/P 0.25W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |