There are no models available for this part yet.
Overview of ISJ0505A by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ISJ0505A by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T0597
|
Newark | Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power ISJ0505A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SMC-ISJ0505A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 64 |
|
RFQ |
CAD Models for ISJ0505A by XP Power
Part Data Attributes for ISJ0505A by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-14/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-G7
|
Length
|
19.5 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
7.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.25 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6.6 mm
|
Alternate Parts for ISJ0505A
This table gives cross-reference parts and alternative options found for ISJ0505A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISJ0505A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1SX-0505 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | ISJ0505A vs R1SX-0505 |
TMV0505EN | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | Traco Power | ISJ0505A vs TMV0505EN |
IES0105S05 | DC-DC Regulated Power Supply Module, | XP Power | ISJ0505A vs IES0105S05 |
TES1-0511 | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | Traco Power | ISJ0505A vs TES1-0511 |
CRE1S0505MEC-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | Murata Manufacturing Co Ltd | ISJ0505A vs CRE1S0505MEC-R |
ITW0505SA | DC-DC Regulated Power Supply Module, | XP Power | ISJ0505A vs ITW0505SA |
AM1LE-0505SH35-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | ISJ0505A vs AM1LE-0505SH35-NZ |
MTE1S0505MC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ISJ0505A vs MTE1S0505MC |
SH01S0505A | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Delta Electronics Inc | ISJ0505A vs SH01S0505A |