Part Details for ISI-501-112A by Mean Well
Overview of ISI-501-112A by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISI-501-112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5271-ND
|
DigiKey | INVERTER 12VDC 450W 2 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$233.3100 / $248.8600 | Buy Now |
DISTI #
ISI-501-112A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ISI-501-112A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-ISI501-112A
|
Mouser Electronics | Power Inverters 450W 12Vin 110VACout Inverter USA RoHS: Compliant | 0 |
|
$224.6400 / $248.8300 | Order Now |
DISTI #
75114610
|
RS | Power Supply, DC-AC, True Sine Wave, 500W, 12Vin, 110Vout Type A, ISI-501 Serie | MEAN WELL ISI-501-112A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$222.3200 / $246.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$248.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.0000 / $235.7500 | Buy Now |
DISTI #
000000000005192596
|
Sager | Power Inverters 450W 12Vin 110VACout Inverter USA Min Qty: 1 | 0 |
|
$212.8200 / $237.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$200.0000 / $235.7500 | Buy Now |
Part Details for ISI-501-112A
ISI-501-112A CAD Models
ISI-501-112A Part Data Attributes
|
ISI-501-112A
Mean Well
Buy Now
|
Compare Parts:
ISI-501-112A
Mean Well
|
Samacsys Manufacturer | Mean Well |