Part Details for ISH0503A-TR by XP Power
Overview of ISH0503A-TR by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISH0503A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-ISH0503A-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 2W SMD, SINGLE O/P, UNREG RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
Part Details for ISH0503A-TR
ISH0503A-TR CAD Models
ISH0503A-TR Part Data Attributes:
|
ISH0503A-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISH0503A-TR
XP Power
DC/DC CONV 2W SMD SNG OUT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |