Part Details for ISG2000J by California Eastern Laboratories (CEL)
Overview of ISG2000J by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Medical Imaging
Part Details for ISG2000J
ISG2000J CAD Models
ISG2000J Part Data Attributes:
|
ISG2000J
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
ISG2000J
California Eastern Laboratories (CEL)
Telecom Circuit, 1-Func, 3.400 X 2 INCH, 0.500 INCH HEIGHT, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Part Package Code | MODULE | |
Package Description | 3.400 X 2 INCH, 0.500 INCH HEIGHT, PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |