Part Details for ISFP-M9000-85-DE-C by ATGBICS
Overview of ISFP-M9000-85-DE-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM9000AI1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance DrMOS Device | |
SIT3521AC-2C233-0M9.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT3808AI-GF-33NM-9.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for ISFP-M9000-85-DE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-ISFP-M9000-85-DE-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6469 In Stock |
|
$33.2000 / $39.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC DOM Ind Temp) | 206 |
|
RFQ |