Part Details for ISFCH5C02ABL-XG by Panduit Corp
Overview of ISFCH5C02ABL-XG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ISFCH5C02ABL-XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3069
|
Newark | Copper Cable, Industrial, Cat5E, 2-Pair, |Panduit ISFCH5C02ABL-XG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5200 | Buy Now |
DISTI #
ISFCH5C02ABL-XG-ND
|
DigiKey | COPPER CABLE INDUSTRIAL CAT5E Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2927 | Buy Now |
DISTI #
ISFCH5C02ABL-XG
|
Avnet Americas | CAT5e-SF/UTP Cable 4Conductors 24AWG 305m Copper Black 80V Reel - Bulk (Alt: ISFCH5C02ABL-XG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,673.7100 | Buy Now |
DISTI #
644-ISFCH5C02ABL-XG
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Industrial, Cat5e, 2-pair, RoHS: Compliant | 0 |
|
$2.1200 / $2.1800 | Order Now |
DISTI #
PANISFCH5C02ABL-XG
|
Heilind Electronics | COPPER CABLE, INDUSTRIAL, CAT5E, 2-PAIR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e, industrial (CM/CMX outdoor), 2-pair, SF/UTP copper cable, stranded copper conductors are 24/7 AWG with HDPE insulation. Conductors are twisted in pairs and wrapped with a foam polypropylene tape to form a core. Both pairs are surrounded by an overall braided shield and metallic foil and covered with a TPE jacket for high flex industrial Ethernet applications. RoHS: Compliant | 0 |
|
$1.9500 / $2.2800 | Buy Now |
DISTI #
000000000005129885
|
Sager | Multi-Conductor Cables Copper Cable, Industrial, Cat5e, 2-pair, Min Qty: 1000 | 0 |
|
$2,362.1000 | Buy Now |
Part Details for ISFCH5C02ABL-XG
ISFCH5C02ABL-XG CAD Models
ISFCH5C02ABL-XG Part Data Attributes
|
ISFCH5C02ABL-XG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISFCH5C02ABL-XG
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Samacsys Modified On | 2020-05-20 09:23:05 | |
Category CO2 Kg | 10.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2008-10-28 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Connector Support Type | WIRE AND CABLE |