Part Details for ISDF-21-D-M by Samtec Inc
Overview of ISDF-21-D-M by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-21-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-21-D-M
|
Avnet Americas | Conn Housing Wire to Board RCP 42 POS 1.27mm ST Cable Mount Tube - Bulk (Alt: ISDF-21-D-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.2200 / $3.6800 | Buy Now |
DISTI #
000000000004065735
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.2200 / $3.6800 | Buy Now |
Part Details for ISDF-21-D-M
ISDF-21-D-M CAD Models
ISDF-21-D-M Part Data Attributes
|
ISDF-21-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-21-D-M
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.195 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |