Part Details for ISDF-10-S by Samtec Inc
Overview of ISDF-10-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5091
|
Newark | Connector, Housing, Receptacle, 10 Position, 1.27Mm, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:1.27Mm, For Use With:Cc03 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec ISDF-10-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $1.4000 | Buy Now |
DISTI #
ISDF-10-S-ND
|
DigiKey | CONN INSULATOR HSG 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
ISDF-10-S
|
Avnet Americas | Connector Housing, Single Row, ISDF, Receptacle, 10 Ways, 1.27 mm - Bulk (Alt: ISDF-10-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDF-10-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.6250 / $1.3700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing |
440 In Stock |
|
$0.5600 / $1.8500 | Buy Now |
DISTI #
51681213
|
Verical | Conn Housing RCP 10 POS 1.27mm Crimp ST Cable Mount Black Min Qty: 50 Package Multiple: 25 Date Code: 1849 | Americas - 440 |
|
$2.4050 | Buy Now |
DISTI #
ISDF-10-S
|
Avnet Americas | Connector Housing, Single Row, ISDF, Receptacle, 10 Ways, 1.27 mm - Bulk (Alt: ISDF-10-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3664907
|
Farnell | RECEPTACLE, 1.27MM, CRIMP, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.0341 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing |
440 In Stock |
|
$0.5600 / $1.8500 | Buy Now |
DISTI #
ISDF-10-S
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.3313 / $0.6777 | Buy Now |
Part Details for ISDF-10-S
ISDF-10-S CAD Models
ISDF-10-S Part Data Attributes:
|
ISDF-10-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-10-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |