Part Details for ISDF-10-S-S by Samtec Inc
Overview of ISDF-10-S-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-10-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-10-S-S-ND
|
DigiKey | CONN INSULATOR HSG 10POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ISDF-10-S-S
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 1.27mm ST Cable Mount Tube - Bulk (Alt: ISDF-10-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$3.3100 / $5.2300 | Buy Now |
DISTI #
ISDF-10-S-S
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 1.27mm ST Cable Mount Tube - Bulk (Alt: ISDF-10-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$3.3100 / $5.2300 | Buy Now |