Part Details for ISDF-10-S-NO by Samtec Inc
Overview of ISDF-10-S-NO by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-10-S-NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-10-S-NO
|
Avnet Americas | Connector Housing Wire to Board Receptacle 10 Position 1.27mm Straight Cable Mount - Bulk (Alt: ISDF-10-S-NO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.4320 / $0.9255 | Buy Now | |
DISTI #
ISDF-10-S-NO
|
Avnet Americas | Connector Housing Wire to Board Receptacle 10 Position 1.27mm Straight Cable Mount - Bulk (Alt: ISDF-10-S-NO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$0.4320 / $0.9255 | Buy Now |