Part Details for ISDF-07-S by Samtec Inc
Overview of ISDF-07-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ISDF-07-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0843
|
Newark | Connector, Housing, Receptacle, 7 Position, 1.27Mm, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:7Positions, Pitch Spacing:1.27Mm, For Use With:Cc03 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec ISDF-07-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.8350 | Buy Now |
DISTI #
ISDF-07-S-ND
|
DigiKey | CONN INSULATOR HSG 7POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
ISDF-07-S
|
Avnet Americas | Connector Housing, Single Row, ISDF, Receptacle, 7 Ways, 1.27 mm, CC03 Series Socket Crimp Contacts - Bulk (Alt: ISDF-07-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISDF-07-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 220 |
|
$0.6250 / $1.3700 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4185 / $0.9255 | Buy Now |
DISTI #
000000000003074304
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.4400 / $1.0200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4185 / $0.9255 | Buy Now |
Part Details for ISDF-07-S
ISDF-07-S CAD Models
ISDF-07-S Part Data Attributes
|
ISDF-07-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-07-S
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |
Alternate Parts for ISDF-07-S
This table gives cross-reference parts and alternative options found for ISDF-07-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-07-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-07-20-L-09.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | ISDF-07-S vs MMSS-07-20-L-09.00-S-K |
8614-10-07-1-SO-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | ISDF-07-S vs 8614-10-07-1-SO-1 |
2110992-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | ISDF-07-S vs 2110992-7 |
MMSS-07-28-L-06.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | ISDF-07-S vs MMSS-07-28-L-06.00-S-K |
MMSS-07-20-L-12.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | ISDF-07-S vs MMSS-07-20-L-12.00-S-K |
0022011073 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | ISDF-07-S vs 0022011073 |
671-07-00100 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | ISDF-07-S vs 671-07-00100 |
0-353908-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | ISDF-07-S vs 0-353908-7 |
6-172426-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | ISDF-07-S vs 6-172426-7 |
2-175788-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | ISDF-07-S vs 2-175788-7 |