There are no models available for this part yet.
Overview of ISDF-05-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ISDF-05-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R2174
|
Newark | Connector, Housing, Receptacle, 5 Position, 1.27Mm, Product Range:Isdf Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:1.27Mm, For Use With:Cc03 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec ISDF-05-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.8590 | Buy Now | |
DISTI #
ISDF-05-S-ND
|
DigiKey | CONN INSULATOR HSG 5POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
172 In Stock |
|
$0.6807 / $1.6300 | Buy Now | |
DISTI #
ISDF-05-S
|
Avnet Americas | Connector Housing, Single Row, ISDF, Receptacle, 5 Ways, 1.27 mm, CC03 Series Socket Crimp Contacts - Bulk (Alt: ISDF-05-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ISDF-05-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 418 |
|
$0.6250 / $1.3700 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9255 | Buy Now | ||
DISTI #
000000000003074299
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.4500 / $1.0400 | Buy Now | |
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9255 | Buy Now |
CAD Models for ISDF-05-S by Samtec Inc
Part Data Attributes for ISDF-05-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|