Part Details for ISD4004-10MPY by Nuvoton Technology Corp
Overview of ISD4004-10MPY by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD4004-10MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD4004-10MPY-ND
|
DigiKey | IC VOICE REC/PLAY 10MIN 28DIP Min Qty: 15 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$15.3813 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 10MIN 28-DIP | 0 |
|
$15.3007 / $16.3717 | RFQ |
Part Details for ISD4004-10MPY
ISD4004-10MPY CAD Models
ISD4004-10MPY Part Data Attributes
|
ISD4004-10MPY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4004-10MPY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 600s, CMOS, PDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 600 s | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |