Part Details for ISD4002-240SYI by Nuvoton Technology Corp
Overview of ISD4002-240SYI by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Entertainment and Gaming
Price & Stock for ISD4002-240SYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD4002-240SYI-ND
|
DigiKey | IC VOICE REC/PLAY 4MIN 28SOIC Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9086 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 240S 28-SOIC | 0 |
|
$9.7035 / $10.6738 | RFQ |
Part Details for ISD4002-240SYI
ISD4002-240SYI CAD Models
ISD4002-240SYI Part Data Attributes:
|
ISD4002-240SYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4002-240SYI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 240s, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | PLAYBACK ONLY | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 240 s | |
Seated Height-Max | 2.93 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for ISD4002-240SYI
This table gives cross-reference parts and alternative options found for ISD4002-240SYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4002-240SYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4002-240SY | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-240SYI vs ISD4002-240SY |
ISD4002-240SI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD4002-240SYI vs ISD4002-240SI |
ISD4002-240S | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-240SYI vs ISD4002-240S |
ISD4002-240SI | Speech Synthesizer With RCDG, 240s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD4002-240SYI vs ISD4002-240SI |