Part Details for ISD33240P by Nuvoton Technology Corp
Overview of ISD33240P by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for ISD33240P
ISD33240P CAD Models
ISD33240P Part Data Attributes:
|
ISD33240P
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD33240P
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 240s, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | CELLULAR PHONE | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 240 s | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD33240P
This table gives cross-reference parts and alternative options found for ISD33240P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD33240P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I1740SY01 | Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD33240P vs I1740SY01 |
ISD4003-06MXYD | Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 | Winbond Electronics Corp | ISD33240P vs ISD4003-06MXYD |
I1790PYIR01 | Speech Synthesizer With RCDG, 180s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD33240P vs I1790PYIR01 |
ISD4003-04MXY | Speech Synthesizer With RCDG, 240s, CMOS, LEAD FREE, DIE-19 | Nuvoton Technology Corp | ISD33240P vs ISD4003-04MXY |
ISD4002-120ZI | Speech Synthesizer With RCDG, 120s, CMOS, PBGA19, CSP-19 | Winbond Electronics Corp | ISD33240P vs ISD4002-120ZI |
I1740XYIR01 | Speech Synthesizer With RCDG, 80s, DIE | Winbond Electronics Corp | ISD33240P vs I1740XYIR01 |
ISD1612BXYI01 | Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16 | Winbond Electronics Corp | ISD33240P vs ISD1612BXYI01 |
ISD5108SYI | Speech Synthesizer With RCDG, 480s, CMOS, PDSO28, 0.300 MM INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD33240P vs ISD5108SYI |
I1790SYI01 | Speech Synthesizer With RCDG, 180s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD33240P vs I1790SYI01 |
ISD4003-06MXD | Speech Synthesizer With RCDG, 360s, CMOS, DIE-19 | Nuvoton Technology Corp | ISD33240P vs ISD4003-06MXD |