Part Details for ISD2575S by Nuvoton Technology Corp
Overview of ISD2575S by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for ISD2575S
ISD2575S CAD Models
ISD2575S Part Data Attributes
|
ISD2575S
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD2575S
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 77.5s, CMOS, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 77.5 s | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD2575S
This table gives cross-reference parts and alternative options found for ISD2575S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2575S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD2575SI | Speech Synthesizer With RCDG, 79.7s, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Winbond Electronics Corp | ISD2575S vs ISD2575SI |
ISD2575SY | Speech Synthesizer With RCDG, 75s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD2575S vs ISD2575SY |
ISD2575S | Speech Synthesizer With RCDG, 75s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD2575S vs ISD2575S |