Part Details for ISD2560S by Nuvoton Technology Corp
Overview of ISD2560S by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD2560S
ISD2560S CAD Models
ISD2560S Part Data Attributes
|
ISD2560S
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD2560S
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 62s, CMOS, PDSO28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 62 s | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD2560S
This table gives cross-reference parts and alternative options found for ISD2560S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2560S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD2560SY | Speech Synthesizer With RCDG, 60s, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD2560S vs ISD2560SY |
ISD2560SI | Speech Synthesizer With RCDG, 63.8s, CMOS, PDSO28, PLASTIC, SOIC-28 | Nuvoton Technology Corp | ISD2560S vs ISD2560SI |