Part Details for ISD2560GI by Winbond Electronics Corp
Overview of ISD2560GI by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2560GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPEECH SYNTHESIZER WITH RCDG, PDSO28 | 2 |
|
Buy Now |
Part Details for ISD2560GI
ISD2560GI CAD Models
ISD2560GI Part Data Attributes
|
ISD2560GI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD2560GI
Winbond Electronics Corp
Speech Synthesizer With RCDG, 63.8s, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 63.8 s | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD2560GI
This table gives cross-reference parts and alternative options found for ISD2560GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2560GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD2560G | Speech Synthesizer With RCDG, 62s, CMOS, PDSO28 | Winbond Electronics Corp | ISD2560GI vs ISD2560G |