Part Details for ISD25120G by Nuvoton Technology Corp
Overview of ISD25120G by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD25120G
ISD25120G CAD Models
ISD25120G Part Data Attributes:
|
ISD25120G
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD25120G
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 123.9s, CMOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 123.9 s | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD25120G
This table gives cross-reference parts and alternative options found for ISD25120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD25120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD33075P | Speech Synthesizer With RCDG, 78.3s, CMOS, PDIP28 | Nuvoton Technology Corp | ISD25120G vs ISD33075P |
ISD4002-150X | Speech Synthesizer With RCDG, 150s, CMOS, DIE-19 | Winbond Electronics Corp | ISD25120G vs ISD4002-150X |
ISD33150ED | Speech Synthesizer With RCDG, 157.1s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD25120G vs ISD33150ED |
I1790EYIR | Speech Synthesizer With RCDG, 180s, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD25120G vs I1790EYIR |
I1750PY | Speech Synthesizer With RCDG, 100s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD25120G vs I1750PY |
ISD4004-12MEY | Speech Synthesizer With RCDG, 720s, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD25120G vs ISD4004-12MEY |
ISDMICROTAD-16MS | Speech Synthesizer With RCDG, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD25120G vs ISDMICROTAD-16MS |
ISD5008X | Speech Synthesizer With RCDG, 480s, DIE-25 | Winbond Electronics Corp | ISD25120G vs ISD5008X |
ISD33120EI | Speech Synthesizer With RCDG, 125.7s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD25120G vs ISD33120EI |
ISD4002-120ZD | Speech Synthesizer With RCDG, 120s, CMOS, PBGA19, CSP-19 | Winbond Electronics Corp | ISD25120G vs ISD4002-120ZD |