Part Details for ISD201XSMT&R by Isocom Components
Results Overview of ISD201XSMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISD201XSMT&R Information
ISD201XSMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ISD201XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2290
|
Newark | Optocplr, Transistor, 2Ch, 5.3Kv, Smd8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISD201XSMT&am... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
08AM2291
|
Newark | Optocplr, Transistor, 2Ch, 5.3Kv, Smd8 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISD201XSMT&am... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 | Buy Now |
DISTI #
58-ISD201XSMT&RTR-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.3640 / $0.3710 | Buy Now |
DISTI #
87059465
|
Verical | ISD201XSMT&R Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.3864 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3584 / $0.5320 | Buy Now |
Part Details for ISD201XSMT&R
ISD201XSMT&R CAD Models
ISD201XSMT&R Part Data Attributes
|
ISD201XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISD201XSMT&R
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 75% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for ISD201XSMT&R
This table gives cross-reference parts and alternative options found for ISD201XSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD201XSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP620-2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | ISD201XSMT&R vs TLP620-2 |
TLP523-2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | ISD201XSMT&R vs TLP523-2 |
TLP321-2 | Isocom Components | $0.2646 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | ISD201XSMT&R vs TLP321-2 |
TCET2600 | Vishay Semiconductors | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | ISD201XSMT&R vs TCET2600 |
ISD201X-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | ISD201XSMT&R vs ISD201X-SMT&R |
TIL192 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | ISD201XSMT&R vs TIL192 |
ISD203-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | ISD201XSMT&R vs ISD203-SM |
ISD204-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-8 | ISD201XSMT&R vs ISD204-SMT&R |
ISD203XSMT&R | Isocom Components | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | ISD201XSMT&R vs ISD203XSMT&R |
ISD204X1-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | ISD201XSMT&R vs ISD204X1-SM |