Part Details for ISD2-50-D-R by Samtec Inc
Overview of ISD2-50-D-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ISD2-50-D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-50-D-R
|
Avnet Americas | 2MM DISCRETE WIRE INSULATOR - Bulk (Alt: ISD2-50-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD2-50-D-R
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.1100 / $3.9800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4100 / $3.1300 | Buy Now |
DISTI #
000000000003207356
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.5100 / $3.0200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.4100 / $3.1300 | Buy Now |
Part Details for ISD2-50-D-R
ISD2-50-D-R CAD Models
ISD2-50-D-R Part Data Attributes
|
ISD2-50-D-R
Samtec Inc
Buy Now
|
Compare Parts:
ISD2-50-D-R
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |