Part Details for ISD2-49-D by Samtec Inc
Overview of ISD2-49-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ISD2-49-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-49-D
|
Avnet Americas | 2MM DISCRETE WIRE INSULATOR - Bulk (Alt: ISD2-49-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.5500 / $2.7800 | Buy Now |
DISTI #
000000000003207354
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.5500 / $2.7800 | Buy Now |
Part Details for ISD2-49-D
ISD2-49-D CAD Models
ISD2-49-D Part Data Attributes
|
ISD2-49-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-49-D
Samtec Inc
Board Connector, 98 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 4.009 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 98 |
Alternate Parts for ISD2-49-D
This table gives cross-reference parts and alternative options found for ISD2-49-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-49-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-149-01-T-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-49-D vs SSW-149-01-T-D |
76344-449 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | ISD2-49-D vs 76344-449 |
ISD2-49-D-M | Board Connector, 98 Contact(s), 2 Row(s), Female | Samtec Inc | ISD2-49-D vs ISD2-49-D-M |
SSQ-149-23-G-D | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-49-D vs SSQ-149-23-G-D |
MLE-149-01-G-DV | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-49-D vs MLE-149-01-G-DV |
87689-401 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | ISD2-49-D vs 87689-401 |
87689-401 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, | Amphenol Communications Solutions | ISD2-49-D vs 87689-401 |