Part Details for ISD2-13-D-M by Samtec Inc
Results Overview of ISD2-13-D-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISD2-13-D-M Information
ISD2-13-D-M by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ISD2-13-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9555
|
Newark | 2.00 Mm Tiger Eye Discrete Wire Socket Housing |Samtec ISD2-13-D-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $4.1000 | Buy Now |
DISTI #
200-ISD2-13-D-M
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.6200 / $4.9200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 27 Factory Stock |
|
$1.7000 / $3.7900 | Buy Now |
DISTI #
87814514
|
Verical | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$3.7400 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Eye Double Row Discrete Wi Min Qty: 1 | 18 |
|
$1.9800 / $3.7400 | Buy Now |
DISTI #
000000000003591899
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 27 |
|
$1.8800 / $3.7400 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 27 Factory Stock |
|
$1.7000 / $3.7900 | Buy Now |
Part Details for ISD2-13-D-M
ISD2-13-D-M CAD Models
ISD2-13-D-M Part Data Attributes
|
ISD2-13-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-13-D-M
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.165 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for ISD2-13-D-M
This table gives cross-reference parts and alternative options found for ISD2-13-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-13-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
91802-326TR | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ISD2-13-D-M vs 91802-326TR |
86130263030345000 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | ISD2-13-D-M vs 86130263030345000 |
TX1-26S-D2P1-1C-SRE | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | ISD2-13-D-M vs TX1-26S-D2P1-1C-SRE |
15-29-3264 | Molex | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | ISD2-13-D-M vs 15-29-3264 |
5-172577-2 | TE Connectivity | Check for Price | CONNECTOR, 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, WELD | ISD2-13-D-M vs 5-172577-2 |
NPPN132FFKS-RC | Sullins Connector Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ISD2-13-D-M vs NPPN132FFKS-RC |
87687-126C | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | ISD2-13-D-M vs 87687-126C |
69348-013 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ISD2-13-D-M vs 69348-013 |
69048-126 | Amphenol FCi | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ISD2-13-D-M vs 69048-126 |
63408-626 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ISD2-13-D-M vs 63408-626 |