Part Details for ISD2-09-D-M by Samtec Inc
Overview of ISD2-09-D-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ISD2-09-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9554
|
Newark | 2.00 Mm Tiger Eye Discrete Wire Socket Housing |Samtec ISD2-09-D-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $3.7700 | Buy Now |
DISTI #
ISD2-09-D-M-ND
|
DigiKey | CONN HSG 18POS 2.00MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
633 In Stock |
|
$2.3202 / $5.4100 | Buy Now |
DISTI #
ISD2-09-D-M
|
Avnet Americas | Conn Housing RCP 18 POS ST - Rail/Tube (Alt: ISD2-09-D-M) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISD2-09-D-M
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 144 |
|
$2.1900 / $3.2100 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.4000 / $3.9800 | Buy Now |
DISTI #
000000000003591898
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.7300 / $3.4500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.4000 / $3.9800 | Buy Now |
Part Details for ISD2-09-D-M
ISD2-09-D-M CAD Models
ISD2-09-D-M Part Data Attributes
|
ISD2-09-D-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-09-D-M
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.849 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for ISD2-09-D-M
This table gives cross-reference parts and alternative options found for ISD2-09-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-09-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87174-418 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ISD2-09-D-M vs 87174-418 |
14-57-4180 | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ISD2-09-D-M vs 14-57-4180 |
PSSHSM-509-D-06-T-AP-C-TB-P-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ISD2-09-D-M vs PSSHSM-509-D-06-T-AP-C-TB-P-LF |
M22-6240942 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | ISD2-09-D-M vs M22-6240942 |
90151-3418 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | ISD2-09-D-M vs 90151-3418 |
PSSHSM-509-D-06-F-C-TB-P-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ISD2-09-D-M vs PSSHSM-509-D-06-F-C-TB-P-LF |
76327-209 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ISD2-09-D-M vs 76327-209 |
95283-618K | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ISD2-09-D-M vs 95283-618K |
71958-309W | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ISD2-09-D-M vs 71958-309W |
1182V18J1T | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | ISD2-09-D-M vs 1182V18J1T |