Part Details for ISD1X by Isocom Components
Overview of ISD1X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1X-ND
|
DigiKey | OPTOISO 5.3KV 2CH TRANS 8DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1071 In Stock |
|
$0.2835 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2860 | Buy Now |
DISTI #
77680901
|
Verical | DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.3036 | Buy Now |
|
NAC | 8 Pin Transistor Detector, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
Part Details for ISD1X
ISD1X CAD Models
ISD1X Part Data Attributes
|
ISD1X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISD1X
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for ISD1X
This table gives cross-reference parts and alternative options found for ISD1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-2GB | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | ISD1X vs TLP521-2GB |
IS824 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | ISD1X vs IS824 |
ISD203X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | ISD1X vs ISD203X-G |
WPPC-D21068FD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | ISD1X vs WPPC-D21068FD |
WPPC-D21068FA-TRU | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | ISD1X vs WPPC-D21068FA-TRU |
WPPC-D21068EA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | ISD1X vs WPPC-D21068EA-TLD |
TLP627-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | ISD1X vs TLP627-2 |
WPPC-D21068FA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | ISD1X vs WPPC-D21068FA-TLD |
ISD204X2SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | ISD1X vs ISD204X2SMT&R |
PTD203 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN | Isocom LTD | ISD1X vs PTD203 |