Datasheets
ISD1810P by:

Speech Synthesizer With RCDG, 16s, CMOS, PDIP28,

Part Details for ISD1810P by Nuvoton Technology Corp

Overview of ISD1810P by Nuvoton Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ISD1810P

ISD1810P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISD1810P Part Data Attributes

ISD1810P Nuvoton Technology Corp
Buy Now Datasheet
Compare Parts:
ISD1810P Nuvoton Technology Corp Speech Synthesizer With RCDG, 16s, CMOS, PDIP28,
Part Life Cycle Code End Of Life
Ihs Manufacturer NUVOTON TECHNOLOGY CORP
Package Description DIP, DIP28,.6
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28
Number of Functions 1
Number of Terminals 28
On Chip Memory Type FLASH
Operating Temperature-Max 50 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reading Time-Max 16 s
Supply Current-Max 30 mA
Supply Voltage-Max (Vsup) 4.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISD1810P by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISD1810P by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of ISD1810P would you like to use for your alert(s)?
  • Please alert me when ISD1810P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISD1810P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISD1810P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISD1810P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISD1810P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISD1810P by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: