Part Details for ISD17240SYI by Nuvoton Technology Corp
Overview of ISD17240SYI by Nuvoton Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISD17240SYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD17240SYI-ND
|
DigiKey | IC VOICE REC/PLAY 480SEC 28SOIC Min Qty: 50 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$11.6990 | Buy Now |
DISTI #
V36:1790_06872848
|
Arrow Electronics | 480s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 | Americas - 12 |
|
$8.8760 / $8.9660 | Buy Now |
DISTI #
69093825
|
Verical | 480s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 12 |
|
$8.8860 / $8.9760 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 240SEC 28-SOIC | 0 |
|
$11.4389 / $12.2396 | RFQ |