Part Details for ISD15C00FYI by Nuvoton Technology Corp
Overview of ISD15C00FYI by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD15C00FYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD15C00FYI-ND
|
DigiKey | IC VOICE REC/PLAY 64MIN 48LQFP Min Qty: 250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9551 | Buy Now |
|
Ozdisan Elektronik | VOICE IC DGTL CHIPCORDER 48LQFP | 0 |
|
$3.6175 / $3.9792 | RFQ |
Part Details for ISD15C00FYI
ISD15C00FYI CAD Models
ISD15C00FYI Part Data Attributes:
|
ISD15C00FYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD15C00FYI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 3840s, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Reading Time-Max | 3840 s | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |