Part Details for ISD1-11 by Samtec Inc
Results Overview of ISD1-11 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD1-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM9581
|
Newark | Rcpt Housing, 22Pos, 2Row, 2.54Mm, Wht Rohs Compliant: Yes |Samtec ISD1-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$0.8040 / $1.5000 | Buy Now |
DISTI #
87AH5674
|
Newark | Connector |Samtec ISD1-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-ISD1-11-ND
|
DigiKey | CONN HSG 22POS 1.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
ISD1-11
|
Avnet Americas | Connector Housing, White Nylon, 2Row, MicroMate ISD1 Series, Receptacle, 22 Ways, 2.54 mm - Bulk (Al... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD1-11
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 277 |
|
$1.0500 / $1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.0960 | Buy Now |
DISTI #
000000000007248012
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.6400 / $1.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5600 / $1.0960 | Buy Now |
Part Details for ISD1-11
ISD1-11 CAD Models
ISD1-11 Part Data Attributes
|
ISD1-11
Samtec Inc
Buy Now
|
Compare Parts:
ISD1-11
Samtec Inc
Select a part to compare: |
Samacsys Manufacturer | SAMTEC |