Part Details for ISD1-04 by Samtec Inc
Overview of ISD1-04 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD1-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1-04
|
Avnet Americas | Conn Housing RCP 8 POS 1mm ST Cable Mount - Bulk (Alt: ISD1-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD1-04
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 215 |
|
$1.4900 / $2.8700 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$1.0600 / $2.2600 | Buy Now |
|
Master Electronics | 1.00 mm Double Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$1.0600 / $2.2600 | Buy Now |
DISTI #
ISD1-04
|
Toby Electronics | ISD1 - Samtec Wire-to-Board 1mm Pitch Discrete Wire Housing Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | 0 |
|
$0.8429 / $1.6757 | Buy Now |
Part Details for ISD1-04
ISD1-04 CAD Models
ISD1-04 Part Data Attributes
|
ISD1-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD1-04
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Wire Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Length | 0.444 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |