Part Details for ISC1812RX2R2K by Vishay Dale
Overview of ISC1812RX2R2K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RX2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812RX2R2K-ND
|
DigiKey | FIXED IND 2.2UH 390MA 460MOHM SM Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5871 | Buy Now |
Part Details for ISC1812RX2R2K
ISC1812RX2R2K CAD Models
ISC1812RX2R2K Part Data Attributes
|
ISC1812RX2R2K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812RX2R2K
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,2.2UH,10% +TOL,10% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 80 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812RX2R2K
This table gives cross-reference parts and alternative options found for ISC1812RX2R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RX2R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812BN2R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RX2R2K vs ISC1812BN2R2K |
ISC1812RV2R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RX2R2K vs ISC1812RV2R2K |
ISC1812ET2R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RX2R2K vs ISC1812ET2R2K |
ISC1812ET2R2K | General Fixed Inductor, IND,POWDERED IRON,2.2UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | ISC1812RX2R2K vs ISC1812ET2R2K |
ISC1812RQ2R2K | General Purpose Inductor, 2.2uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RX2R2K vs ISC1812RQ2R2K |