There are no models available for this part yet.
Overview of ISC1812ER560J by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1812ER560J by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISC1812ER560J-ND
|
DigiKey | FIXED IND 56UH 173MA 2.34OHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7640 | Buy Now | |
DISTI #
71517348
|
RS | Inductor, ISC-1812 56 5% ER E3 | Vishay Dale ISC1812ER560J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
CAD Models for ISC1812ER560J by Vishay Dale
Part Data Attributes for ISC1812ER560J by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
1812
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Molded Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
2.34 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.2 mm
|
Package Length
|
4.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.173 A
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
5%
|
Alternate Parts for ISC1812ER560J
This table gives cross-reference parts and alternative options found for ISC1812ER560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812EB560J | General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ER560J vs ISC1812EB560J |
ISC1812ES560J | General Fixed Inductor, IND,FERRITE,56UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER560J vs ISC1812ES560J |
ISC1812ES560J | General Purpose Inductor, 56uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER560J vs ISC1812ES560J |
ISC1812RQ560J | General Fixed Inductor, IND,FERRITE,56UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER560J vs ISC1812RQ560J |
ISC-181256UH+-5%EBE3 | General Purpose Inductor, 56uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER560J vs ISC-181256UH+-5%EBE3 |
ISC1812BN560J | General Purpose Inductor, 56uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | ISC1812ER560J vs ISC1812BN560J |
ISC1812BN560J | General Fixed Inductor, IND,FERRITE,56UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812ER560J vs ISC1812BN560J |
ISC1812EB560J | General Fixed Inductor, 1 ELEMENT, 56 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | ISC1812ER560J vs ISC1812EB560J |
Related Parts for ISC1812ER560J
-
IHLP2020CZER2R2M01Fixed Inductors
-
08051A101J4T2AFixed Capacitors
-
RK73H1ETTP4702FFixed Resistors
-
FTSH-105-01-L-DV-K-A-PHeaders and Edge Type Connectors
-
MBRS1100T3GRectifier Diodes
-
SUM45N25-58-E3Power Field-Effect Transistors
-
TPS54140ADRCRSwitching Regulator or Controllers
-
AT89C51ID2-RLTUMMicrocontrollers
-
MG064S05A150DPTransient Suppressors