Part Details for ISC1812ER3R9J by Vishay Intertechnologies
Results Overview of ISC1812ER3R9J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC1812ER3R9J Information
ISC1812ER3R9J by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ISC1812ER3R9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5270
|
Newark | Isc-1812 3.9 5% Er E3 |Vishay ISC1812ER3R9J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
ISC1812ER3R9J
|
Avnet Americas | ISC-1812 3.9 5% ER E3 - Tape and Reel (Alt: ISC1812ER3R9J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4339 / $0.6250 | Buy Now |
DISTI #
70-ISC1812ER3R9J
|
Mouser Electronics | RF Inductors - SMD 3.9uh 5% RoHS: Compliant | 0 |
|
$0.6720 / $0.7360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.6250 / $0.6470 | Buy Now |
Part Details for ISC1812ER3R9J
ISC1812ER3R9J CAD Models
ISC1812ER3R9J Part Data Attributes
|
ISC1812ER3R9J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER3R9J
Vishay Intertechnologies
General Purpose Inductor, 3.9uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.344 A | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1812ER3R9J
This table gives cross-reference parts and alternative options found for ISC1812ER3R9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER3R9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1812ES3R9J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.9UH,5% +TOL,5% -TOL,1812 CASE | ISC1812ER3R9J vs ISC1812ES3R9J |
ISC1812RV3R9J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.9uH, 5%, Iron-Core, 1812, | ISC1812ER3R9J vs ISC1812RV3R9J |
ISC1812RV3R9J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.9UH,5% +TOL,5% -TOL,1812 CASE | ISC1812ER3R9J vs ISC1812RV3R9J |
ISC1812ER3R9J | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.9 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | ISC1812ER3R9J vs ISC1812ER3R9J |
ISC1812EB3R9J | Vishay Intertechnologies | $1.2050 | General Purpose Inductor, 3.9uH, 5%, Iron-Core, 1812, | ISC1812ER3R9J vs ISC1812EB3R9J |
ISC1812BN3R9J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.9UH,5% +TOL,5% -TOL,1812 CASE | ISC1812ER3R9J vs ISC1812BN3R9J |
ISC1812EB3R9J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,3.9UH,5% +TOL,5% -TOL,1812 CASE | ISC1812ER3R9J vs ISC1812EB3R9J |