Part Details for ISC1812ER100K by Vishay Dale
Overview of ISC1812ER100K by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ER100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1611-1-ND
|
DigiKey | FIXED IND 10UH 279MA 900MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2734 In Stock |
|
$0.3669 / $0.9800 | Buy Now |
DISTI #
71517147
|
RS | Inductor, ISC-1812 10 10% ER E3 | Vishay Dale ISC1812ER100K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Quest Components | 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 757 |
|
$0.3404 / $0.8169 | Buy Now |
|
New Advantage Corporation | ISC-1812 Series 10 uH �10% 279 mA SMT Molded Shielded Wirewound Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5733 / $0.6143 | Buy Now |
Part Details for ISC1812ER100K
ISC1812ER100K CAD Models
ISC1812ER100K Part Data Attributes
|
ISC1812ER100K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812ER100K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.279 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ER100K
This table gives cross-reference parts and alternative options found for ISC1812ER100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ER100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1812BN100K | Vishay Intertechnologies | $0.9239 | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | ISC1812ER100K vs ISC1812BN100K |
ISC1812EB100K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | ISC1812ER100K vs ISC1812EB100K |
ISC1812RX100K | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | ISC1812ER100K vs ISC1812RX100K |
ISC1812ES100K | Vishay Intertechnologies | $0.3534 | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | ISC1812ER100K vs ISC1812ES100K |
ISC1812RX100K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,10UH,10% +TOL,10% -TOL,1812 CASE | ISC1812ER100K vs ISC1812RX100K |
ISC1812ER100K | Vishay Intertechnologies | $0.4644 | General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | ISC1812ER100K vs ISC1812ER100K |
ISC1812EB100K | Vishay Intertechnologies | $0.9239 | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | ISC1812ER100K vs ISC1812EB100K |
ISC1812ES100K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | ISC1812ER100K vs ISC1812ES100K |