Part Details for ISC1812EB220K by Vishay Intertechnologies
Overview of ISC1812EB220K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812EB220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5225
|
Newark | Isc-1812 22 10% Eb E3 |Vishay ISC1812EB220K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.6910 | Buy Now |
DISTI #
ISC1812EB220K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 227mA 1812 Bulk - Bulk (Alt: ISC1812EB220K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.6654 | Buy Now |
DISTI #
70-ISC1812EB220K
|
Mouser Electronics | RF Inductors - SMD ISC-1812 22 10% EB E3 RoHS: Compliant | 0 |
|
$0.6030 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5180 | Buy Now |
DISTI #
ISC1812EB220K
|
Avnet Asia | Ind Chip Shielded/Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 227mA 1812 Bulk (Alt: ISC1812EB220K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ISC1812EB220K
ISC1812EB220K CAD Models
ISC1812EB220K Part Data Attributes:
|
ISC1812EB220K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812EB220K
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 1.36 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.227 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812EB220K
This table gives cross-reference parts and alternative options found for ISC1812EB220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812EB220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ER220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812EB220K vs ISC1812ER220K |
ISC1812RX220K | General Purpose Inductor, 22uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812EB220K vs ISC1812RX220K |
ISC1812ES220K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812EB220K vs ISC1812ES220K |