Part Details for ISC1812EB150J by Vishay Dale
Overview of ISC1812EB150J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812EB150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812EB150J-ND
|
DigiKey | FIXED IND 15UH 252MA 1.1 OHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7520 | Buy Now |
Part Details for ISC1812EB150J
ISC1812EB150J CAD Models
ISC1812EB150J Part Data Attributes
|
ISC1812EB150J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812EB150J
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,15UH,5% +TOL,5% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.252 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for ISC1812EB150J
This table gives cross-reference parts and alternative options found for ISC1812EB150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812EB150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812ER150J | General Fixed Inductor, 1 ELEMENT, 15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812EB150J vs ISC1812ER150J |
ISC1812RV150J | General Purpose Inductor, 15uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812EB150J vs ISC1812RV150J |
ISC1812ES150J | General Fixed Inductor, IND,POWDERED IRON,15UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812EB150J vs ISC1812ES150J |
ISC1812ER150J | General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ISC1812EB150J vs ISC1812ER150J |
ISC1812EB150J | General Purpose Inductor, 15uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812EB150J vs ISC1812EB150J |
ISC1812RQ150J | General Fixed Inductor, IND,POWDERED IRON,15UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812EB150J vs ISC1812RQ150J |
ISC1812ES150J | General Purpose Inductor, 15uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812EB150J vs ISC1812ES150J |