Part Details for ISC1210ERR12M by Vishay Intertechnologies
Overview of ISC1210ERR12M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ERR12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5301
|
Newark | Inductor, Shielded, 120Nh, Smd, Full Reel, Inductance:120Nh, Rms Current (Irms):630Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:-, Dc Resistance Max:0.2Ohm Rohs Compliant: Yes |Vishay ISC1210ERR12M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4630 | Buy Now |
DISTI #
ISC1210ERR12M
|
Avnet Americas | ISC-1210 .12 20% ER E3 - Tape and Reel (Alt: ISC1210ERR12M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3340 / $0.3550 | Buy Now |
DISTI #
70-ISC1210ERR12M
|
Mouser Electronics | RF Inductors - SMD 12uh 20% RoHS: Compliant | 0 |
|
$0.4120 / $0.6700 | Order Now |
|
Future Electronics | ISC-1210 Series 0.12 uH ±20 % 630 mA 0.2 Ohm Molded Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Bristol Electronics | 2564 |
|
RFQ |
Part Details for ISC1210ERR12M
ISC1210ERR12M CAD Models
ISC1210ERR12M Part Data Attributes
|
ISC1210ERR12M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ERR12M
Vishay Intertechnologies
General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for ISC1210ERR12M
This table gives cross-reference parts and alternative options found for ISC1210ERR12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ERR12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM20S-R12M-RC | Bourns Inc | Check for Price | General Purpose Inductor, 0.12uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ERR12M vs PM20S-R12M-RC |
ISC1210ERR12M | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.12 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ERR12M vs ISC1210ERR12M |
ISC1210EBR12M | Vishay Intertechnologies | $1.0531 | General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ERR12M vs ISC1210EBR12M |
ISC1210BNR12M | Vishay Intertechnologies | $1.0531 | General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ERR12M vs ISC1210BNR12M |
ISC1210SYR12M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.12uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ERR12M vs ISC1210SYR12M |
PM20S-R12M | Bourns Inc | Check for Price | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ERR12M vs PM20S-R12M |
ISC1210ETR12M | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.12uH, 20%, Iron-Core, 1210, | ISC1210ERR12M vs ISC1210ETR12M |