Part Details for ISC1210ER6R8K by Vishay Intertechnologies
Overview of ISC1210ER6R8K by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5365
|
Newark | Power Inductor, 6.8Uh, 205Ma, 10%, 40Mhz, Body Material:Powdered Iron, Core Material:Iron, Current Rating:205Ma, Dc Current Rating:205Ma, Dc Resistance Max:1.6Ohm, Inductance:6.8Μh, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1210ER6R8K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4190 | Buy Now |
DISTI #
53K5364
|
Newark | Inductor, Shielded, 6.8Uh, Smd, Inductance:6.8Μh, Rms Current (Irms):205Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Isc-1210 Series, Inductor Case/Package:1210 [3225 Metric], Product Length:3.2Mm Rohs Compliant: Yes |Vishay ISC1210ER6R8K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
ISC1210ER6R8K
|
Avnet Americas | ISC-1210 6.8 10% ER E3 - Tape and Reel (Alt: ISC1210ER6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3023 / $0.3213 | Buy Now |
DISTI #
70-ISC1210ER6R8K
|
Mouser Electronics | RF Inductors - SMD 6.8uH 10% RoHS: Compliant | 1926 |
|
$0.3090 / $0.8600 | Buy Now |
DISTI #
V36:1790_09284418
|
Arrow Electronics | Inductor RF Chip Shielded/Molded Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.205A 1.6Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Date Code: 2311 | Americas - 6000 |
|
$0.2837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks | 0 |
|
$0.2980 | Buy Now |
DISTI #
67005511
|
Verical | Inductor RF Chip Shielded/Molded Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.205A 1.6Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2311 | Americas - 6000 |
|
$0.2837 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2352 / $0.5880 | Buy Now | |
DISTI #
ISC1210ER6R8K
|
Avnet Abacus | ISC-1210 6.8 10% ER E3 - Tape and Reel (Alt: ISC1210ER6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ISC1210ER6R8K
ISC1210ER6R8K CAD Models
ISC1210ER6R8K Part Data Attributes
|
ISC1210ER6R8K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER6R8K
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.205 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210ER6R8K
This table gives cross-reference parts and alternative options found for ISC1210ER6R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER6R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PM20S-6R8K-RC | Bourns Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | ISC1210ER6R8K vs PM20S-6R8K-RC |
ISC1210EB6R8K | Vishay Intertechnologies | $2.2650 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER6R8K vs ISC1210EB6R8K |
ISC1210EB6R8K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 6.8 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | ISC1210ER6R8K vs ISC1210EB6R8K |
ISC1210BN6R8K | Vishay Intertechnologies | $0.9858 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER6R8K vs ISC1210BN6R8K |
PM20S-6R8K | Bourns Inc | Check for Price | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | ISC1210ER6R8K vs PM20S-6R8K |
ISC1210SY6R8K | Vishay Intertechnologies | $0.5095 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER6R8K vs ISC1210SY6R8K |
ISC1210BN6R8K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,6.8UH,10% +TOL,10% -TOL,1210 CASE | ISC1210ER6R8K vs ISC1210BN6R8K |