Part Details for ISC1210ER2R7J by Vishay Intertechnologies
Overview of ISC1210ER2R7J by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER2R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4959
|
Newark | Isc-1210 2.7 5% Er E3 |Vishay ISC1210ER2R7J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4840 | Buy Now |
DISTI #
ISC1210ER2R7J
|
Avnet Americas | ISC-1210 2.7 5% ER E3 - Tape and Reel (Alt: ISC1210ER2R7J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3493 / $0.3713 | Buy Now |
DISTI #
70-ISC1210ER2R7J
|
Mouser Electronics | RF Inductors - SMD 2.7uh 5% RoHS: Compliant | 0 |
|
$0.4310 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks | 0 |
|
$0.3440 | Buy Now |
|
ComSIT USA | WIREWOUND, SURFACE-MOUNT, MOLDED, SHIELDED INDUCTOR General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210 RoHS: Compliant |
|
|
RFQ |
Part Details for ISC1210ER2R7J
ISC1210ER2R7J CAD Models
ISC1210ER2R7J Part Data Attributes
|
ISC1210ER2R7J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER2R7J
Vishay Intertechnologies
General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210ER2R7J
This table gives cross-reference parts and alternative options found for ISC1210ER2R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER2R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISC1210SY2R7J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER2R7J vs ISC1210SY2R7J |
ISC1210SY2R7J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,2.7UH,5% +TOL,5% -TOL,1210 CASE | ISC1210ER2R7J vs ISC1210SY2R7J |
ISC1210EB2R7J | Vishay Intertechnologies | $1.1380 | General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER2R7J vs ISC1210EB2R7J |
ISC-12102.7UH+-5%EUE3 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.7uH, 5%, Iron-Core, 1210, | ISC1210ER2R7J vs ISC-12102.7UH+-5%EUE3 |
ISC1210BN2R7J | Vishay Intertechnologies | $1.1380 | General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | ISC1210ER2R7J vs ISC1210BN2R7J |
ISC1210BN2R7J | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,2.7UH,5% +TOL,5% -TOL,1210 CASE | ISC1210ER2R7J vs ISC1210BN2R7J |