Part Details for ISC1210ER1R2J by Vishay Intertechnologies
Overview of ISC1210ER1R2J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210ER1R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4909
|
Newark | Isc-1210 1.2 5% Er E3 |Vishay ISC1210ER1R2J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4840 | Buy Now |
DISTI #
ISC1210ER1R2J
|
Avnet Americas | ISC-1210 1.2 5% ER E3 - Tape and Reel (Alt: ISC1210ER1R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3438 / $0.3877 | Buy Now |
DISTI #
70-ISC1210ER1R2J
|
Mouser Electronics | RF Inductors - SMD 1.2uh 5% RoHS: Compliant | 0 |
|
$0.3520 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks | 0 |
|
$0.3440 | Buy Now |
Part Details for ISC1210ER1R2J
ISC1210ER1R2J CAD Models
ISC1210ER1R2J Part Data Attributes
|
ISC1210ER1R2J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1210ER1R2J
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for ISC1210ER1R2J
This table gives cross-reference parts and alternative options found for ISC1210ER1R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ER1R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210BN1R2J | General Fixed Inductor, IND,POWDERED IRON,1.2UH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ER1R2J vs ISC1210BN1R2J |
ISC1210SY1R2J | General Fixed Inductor, IND,POWDERED IRON,1.2UH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ER1R2J vs ISC1210SY1R2J |
ISC1210EB1R2J | General Fixed Inductor, IND,POWDERED IRON,1.2UH,5% +TOL,5% -TOL,1210 CASE | Vishay Dale | ISC1210ER1R2J vs ISC1210EB1R2J |
ISC1210BN1R2J | General Purpose Inductor, 1.2uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210ER1R2J vs ISC1210BN1R2J |
ISC1210ER1R2J | General Fixed Inductor, 1 ELEMENT, 1.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | Vishay Dale | ISC1210ER1R2J vs ISC1210ER1R2J |