There are no models available for this part yet.
Overview of ISC1210BN390K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISC1210BN390K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C5225
|
Newark | Isc-1210 39 10% B13 |Vishay ISC1210BN390K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 / $0.8830 | Buy Now | |
DISTI #
ISC1210BN390K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 39uH 10% 2.52MHz 30Q-Factor Powdered Iron 105mA 1210 Bulk - Bulk (Alt: ISC1210BN390K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $0.8798 | Buy Now | |
DISTI #
70-ISC1210BN390K
|
Mouser Electronics | RF Inductors - SMD ISC-1210 39 10% B13 RoHS: Not Compliant | 0 |
|
$0.7510 / $1.5600 | Order Now |
CAD Models for ISC1210BN390K by Vishay Intertechnologies
Part Data Attributes for ISC1210BN390K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
1210
|
Construction
|
Molded
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
5.9 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.21 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.49 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.105 A
|
Self Resonance Frequency
|
14 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for ISC1210BN390K
This table gives cross-reference parts and alternative options found for ISC1210BN390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210BN390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM20S-390K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210BN390K vs PM20S-390K |
PM20S-390K-RC | General Purpose Inductor, 39uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210BN390K vs PM20S-390K-RC |
ISC1210ER390K | General Purpose Inductor, 39uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210BN390K vs ISC1210ER390K |