Part Details for ISC1210AN220K by Vishay Dale
Overview of ISC1210AN220K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1210AN220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1210AN220K-ND
|
DigiKey | FIXED IND 22UH 150MA 3.1 OHM SMD Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4697 | Buy Now |
Part Details for ISC1210AN220K
ISC1210AN220K CAD Models
ISC1210AN220K Part Data Attributes:
|
ISC1210AN220K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1210AN220K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | POWDERED IRON | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1210AN220K
This table gives cross-reference parts and alternative options found for ISC1210AN220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210AN220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1210EB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN220K vs ISC1210EB220K |
PM20S-220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | ISC1210AN220K vs PM20S-220K |
ISC1210SY220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN220K vs ISC1210SY220K |
ISC1210ER220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN220K vs ISC1210ER220K |
ISC1210AN220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP | Vishay Intertechnologies | ISC1210AN220K vs ISC1210AN220K |
PM20S-220K-RC | General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 1210, CHIP, ROHS COMPLIANT | Bourns Inc | ISC1210AN220K vs PM20S-220K-RC |