Part Details for ISC104N12LM6ATMA1 by Infineon Technologies AG
Overview of ISC104N12LM6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC104N12LM6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9975
|
Newark | Mosfet, N-Ch, 120V, 63A, Tdson Rohs Compliant: Yes |Infineon ISC104N12LM6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$1.1700 / $2.2700 | Buy Now |
DISTI #
448-ISC104N12LM6ATMA1CT-ND
|
DigiKey | OPTIMOS 6 POWER-TRANSISTOR,120V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8246 In Stock |
|
$0.8423 / $2.0100 | Buy Now |
DISTI #
ISC104N12LM6ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 120 V, 63 A, 10.4 Milliohms, TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: ISC104N12LM6ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7446 / $0.7984 | Buy Now |
DISTI #
726-ISC104N12LM6ATMA
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 4707 |
|
$0.8420 / $2.0100 | Buy Now |
DISTI #
V72:2272_27478819
|
Arrow Electronics | Trans MOSFET N-CH 120V 11A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 Container: Cut Strips | Americas - 5000 |
|
$0.8640 / $1.9757 | Buy Now |
DISTI #
ISC104N12LM6ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 120 V, 63 A, 10.4 Milliohms, TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: ISC104N12LM6ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7446 / $0.7984 | Buy Now |
|
Ameya Holding Limited | 2353 |
|
RFQ | ||
DISTI #
SP005586043
|
EBV Elektronik | Power MOSFET, N Channel, 120 V, 63 A, 10.4 Milliohms, TDSON, 8 Pins, Surface Mount (Alt: SP005586043) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |